595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D107X9020D2T

DigiKey Part Number
718-595D107X9020D2TTR-ND - Tape & Reel (TR)
718-595D107X9020D2TCT-ND - Cut Tape (CT)
718-595D107X9020D2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D107X9020D2T
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 180mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D107X9020D2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
180mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,00000€ 4,00
10€ 2,87700€ 28,77
50€ 2,42940€ 121,47
100€ 2,29100€ 229,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,09772€ 1 048,86
1 000€ 2,02368€ 2 023,68
1 500€ 1,98659€ 2 979,89
2 500€ 1,94545€ 4 863,62
3 500€ 1,92141€ 6 724,94
Manufacturers Standard Package
Unit Price without VAT:€ 4,00000
Unit Price with VAT:€ 4,84000