173D155X0020UW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: € 0,72107
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 0,78214
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 1,17365
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 1,14052
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 0,72107
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 0,78214
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 0,78214
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 0,78259
Datasheet

Upgrade


KEMET
In Stock: 5
Unit Price: € 3,67000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,57767
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,57767
Datasheet
1.5 µF Molded Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D155X0020UW

DigiKey Part Number
173D155X0020UW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D155X0020UW
Description
CAP TANT 1.5UF 20% 20V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D155X0020UW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500€ 0,72107€ 3 244,82
Manufacturers Standard Package
Unit Price without VAT:€ 0,72107
Unit Price with VAT:€ 0,87249