
M64Z502KB40 | |
|---|---|
DigiKey Part Number | 693-M64Z502KB40-ND |
Manufacturer | |
Manufacturer Product Number | M64Z502KB40 |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,80000 | € 2,80 |
| 10 | € 2,32900 | € 23,29 |
| 25 | € 2,16320 | € 54,08 |
| 50 | € 2,04520 | € 102,26 |
| 200 | € 1,82680 | € 365,36 |
| 400 | € 1,72600 | € 690,40 |
| 600 | € 1,66950 | € 1 001,70 |
| 1 000 | € 1,60086 | € 1 600,86 |
| 5 000 | € 1,40199 | € 7 009,95 |
| Unit Price without VAT: | € 2,80000 |
|---|---|
| Unit Price with VAT: | € 3,38800 |