
M64Z103KB40 | |
|---|---|
DigiKey Part Number | 693-M64Z103KB40-ND |
Manufacturer | |
Manufacturer Product Number | M64Z103KB40 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 21.0 |
Series | Adjustment Type Side Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296Z-1-103LF | Bourns Inc. | 2 722 | 3296Z-103LF-ND | € 1,73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,76000 | € 2,76 |
| 10 | € 2,30000 | € 23,00 |
| 25 | € 2,13640 | € 53,41 |
| 50 | € 2,01980 | € 100,99 |
| 200 | € 1,80410 | € 360,82 |
| 400 | € 1,70455 | € 681,82 |
| 600 | € 1,64875 | € 989,25 |
| 1 000 | € 1,58096 | € 1 580,96 |
| 5 000 | € 1,38456 | € 6 922,80 |
| Unit Price without VAT: | € 2,76000 |
|---|---|
| Unit Price with VAT: | € 3,33960 |