
M43P203KB30T601 | |
|---|---|
DigiKey Part Number | 693-M43P203KB30T601-ND |
Manufacturer | |
Manufacturer Product Number | M43P203KB30T601 |
Description | TRIMMER 20KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M43P203KB30T601 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 18.0 |
Series | Adjustment Type Side Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,31000 | € 7,31 |
| 10 | € 6,08100 | € 60,81 |
| 25 | € 5,64560 | € 141,14 |
| 50 | € 5,33560 | € 266,78 |
| 100 | € 5,04150 | € 504,15 |
| 300 | € 4,60677 | € 1 382,03 |
| 500 | € 4,41708 | € 2 208,54 |
| 1 000 | € 4,17180 | € 4 171,80 |
| Unit Price without VAT: | € 7,31000 |
|---|---|
| Unit Price with VAT: | € 8,84510 |