
M43P102KB40 | |
|---|---|
DigiKey Part Number | SP043-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | M43P102KB40 |
Description | TRIMMER 1K OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M43P102KB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 18.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,04000 | € 4,04 |
| 10 | € 3,36300 | € 33,63 |
| 25 | € 3,12360 | € 78,09 |
| 50 | € 2,95280 | € 147,64 |
| 200 | € 2,63695 | € 527,39 |
| 400 | € 2,49123 | € 996,49 |
| 600 | € 2,40957 | € 1 445,74 |
| 1 000 | € 2,31036 | € 2 310,36 |
| Unit Price without VAT: | € 4,04000 |
|---|---|
| Unit Price with VAT: | € 4,88840 |