
535B1501JC | |
|---|---|
DigiKey Part Number | 535B1501JC-ND |
Manufacturer | |
Manufacturer Product Number | 535B1501JC |
Description | POT 500 OHM 1.5W WIREWOUND LIN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Wirewound 1.5W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Vishay Spectrol | Temperature Coefficient 20ppm/°C |
Series | Rotation 1800° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 500 | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.812" (20.63mm) |
Power (Watts) 1.5W | Actuator Diameter 0.2497" (6.34mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 5.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.23mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,78000 | € 36,78 |
| 10 | € 30,50800 | € 305,08 |
| 30 | € 27,88133 | € 836,44 |
| 50 | € 26,73500 | € 1 336,75 |
| 100 | € 25,25160 | € 2 525,16 |
| 250 | € 23,41364 | € 5 853,41 |
| Unit Price without VAT: | € 36,78000 |
|---|---|
| Unit Price with VAT: | € 44,50380 |












