5k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Wirewound 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Wirewound 2W Solder Lug
152S502

152S502

DigiKey Part Number
152S502-ND
Manufacturer
Manufacturer Product Number
152S502
Description
POT 5K OHM 2W WIREWOUND LINEAR
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Wirewound 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±3%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
360°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
0.500" (12.70mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
-
Mounting Type
Servo Mount
Size - Body
Round - 0.875" Dia (22.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 269,62000€ 269,62
10€ 223,17200€ 2 231,72
30€ 203,83533€ 6 115,06
Manufacturers Standard Package
Unit Price without VAT:€ 269,62000
Unit Price with VAT:€ 326,24020