N-Channel 200 V 35.8A (Tc) 125W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD90330E-GE3

DigiKey Part Number
SUD90330E-GE3TR-ND - Tape & Reel (TR)
SUD90330E-GE3CT-ND - Cut Tape (CT)
SUD90330E-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUD90330E-GE3
Description
MOSFET N-CH 200V 35.8A TO252AA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 35.8A (Tc) 125W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1172 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
125W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
37.5mOhm @ 12.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 246
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,93000€ 1,93
10€ 1,23200€ 12,32
100€ 0,83510€ 83,51
500€ 0,66498€ 332,49
1 000€ 0,61026€ 610,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,56425€ 1 128,50
4 000€ 0,52556€ 2 102,24
6 000€ 0,50586€ 3 035,16
10 000€ 0,48373€ 4 837,30
14 000€ 0,48338€ 6 767,32
Manufacturers Standard Package
Unit Price without VAT:€ 1,93000
Unit Price with VAT:€ 2,33530