
SUD23N06-31L-T4-E3 | |
|---|---|
DigiKey Part Number | SUD23N06-31L-T4-E3TR-ND - Tape & Reel (TR) SUD23N06-31L-T4-E3CT-ND - Cut Tape (CT) SUD23N06-31L-T4-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD23N06-31L-T4-E3 |
Description | MOSFET N-CH 60V TO252 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 23A (Tc) 3W (Ta), 100W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,30000 | € 1,30 |
| 10 | € 0,81900 | € 8,19 |
| 100 | € 0,54540 | € 54,54 |
| 500 | € 0,42768 | € 213,84 |
| 1 000 | € 0,38983 | € 389,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,34884 | € 872,10 |
| 5 000 | € 0,32351 | € 1 617,55 |
| 7 500 | € 0,31061 | € 2 329,57 |
| 12 500 | € 0,30551 | € 3 818,88 |
| Unit Price without VAT: | € 1,30000 |
|---|---|
| Unit Price with VAT: | € 1,57300 |