
SUD19P06-60-E3 | |
|---|---|
DigiKey Part Number | SUD19P06-60-E3TR-ND - Tape & Reel (TR) SUD19P06-60-E3CT-ND - Cut Tape (CT) SUD19P06-60-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD19P06-60-E3 |
Description | MOSFET P-CH 60V 18.3A TO252 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 18.3A (Tc) 2.3W (Ta), 38.5W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1710 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 38.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 0,99000 | € 9,90 |
| 100 | € 0,66350 | € 66,35 |
| 500 | € 0,52336 | € 261,68 |
| 1 000 | € 0,47827 | € 478,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,44035 | € 880,70 |
| 4 000 | € 0,40846 | € 1 633,84 |
| 6 000 | € 0,39222 | € 2 353,32 |
| 10 000 | € 0,37397 | € 3 739,70 |
| 14 000 | € 0,36317 | € 5 084,38 |
| 20 000 | € 0,36121 | € 7 224,20 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,88760 |
