
SQS940ELNW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQS940ELNW-T1_GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQS940ELNW-T1_GE3 |
Description | DUAL N-CHANNEL 40-V (D-S) 175C M |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6A (Tc) 33W (Tc) Surface Mount PowerPAK® 1212-8W Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Tc) | |
Rds On (Max) @ Id, Vgs | 20.3mOhm @ 1.25A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1007pF @ 25V | |
Power - Max | 33W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8W Dual | |
Supplier Device Package | PowerPAK® 1212-8W Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,43556 | € 1 306,68 |
| 6 000 | € 0,42549 | € 2 552,94 |
| 9 000 | € 0,42045 | € 3 784,05 |
| 15 000 | € 0,41486 | € 6 222,90 |
| Unit Price without VAT: | € 0,43556 |
|---|---|
| Unit Price with VAT: | € 0,52703 |
