
SQR97N06-6M3L_GE3 | |
|---|---|
DigiKey Part Number | 742-SQR97N06-6M3L_GE3TR-ND - Tape & Reel (TR) 742-SQR97N06-6M3L_GE3CT-ND - Cut Tape (CT) 742-SQR97N06-6M3L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQR97N06-6M3L_GE3 |
Description | MOSFET N-CH 60V 50A TO252 |
Customer Reference | |
Detailed Description | N-Channel 60 V 97A (Tc) 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SQR97N06-6M3L_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 125 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6060 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252AA |
Rds On (Max) @ Id, Vgs 6.3mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQD97N06-6M3L_GE3 | Vishay Siliconix | 1 039 | SQD97N06-6M3L_GE3CT-ND | € 2,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,09000 | € 2,09 |
| 10 | € 1,33900 | € 13,39 |
| 100 | € 0,91190 | € 91,19 |
| 500 | € 0,72870 | € 364,35 |
| 1 000 | € 0,66982 | € 669,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,62030 | € 1 240,60 |
| 4 000 | € 0,57868 | € 2 314,72 |
| 6 000 | € 0,55748 | € 3 344,88 |
| 10 000 | € 0,53990 | € 5 399,00 |
| Unit Price without VAT: | € 2,09000 |
|---|---|
| Unit Price with VAT: | € 2,52890 |