
SQJ161ELP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ161ELP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ161ELP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ161ELP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ161ELP-T1_GE3 |
Description | P-CHANNEL 60-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 118A (Tc) 245W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 92 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5796 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 245W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,94000 | € 1,94 |
| 10 | € 1,24800 | € 12,48 |
| 100 | € 0,84830 | € 84,83 |
| 500 | € 0,67744 | € 338,72 |
| 1 000 | € 0,65493 | € 654,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,55277 | € 1 658,31 |
| 6 000 | € 0,53508 | € 3 210,48 |
| Unit Price without VAT: | € 1,94000 |
|---|---|
| Unit Price with VAT: | € 2,34740 |
