
SQAA42CEJW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQAA42CEJW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQAA42CEJW-T1_GE3CT-ND - Cut Tape (CT) 742-SQAA42CEJW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQAA42CEJW-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 60V (D-S) |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10A (Tc) 13.6W (Tc) Surface Mount, Wettable Flank PowerPAK®SC-70W-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 590 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerPAK®SC-70W-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36000 | € 3,60 |
| 100 | € 0,23090 | € 23,09 |
| 500 | € 0,17522 | € 87,61 |
| 1 000 | € 0,15724 | € 157,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13438 | € 403,14 |
| 6 000 | € 0,12286 | € 737,16 |
| 9 000 | € 0,11699 | € 1 052,91 |
| 15 000 | € 0,11039 | € 1 655,85 |
| 21 000 | € 0,10648 | € 2 236,08 |
| 30 000 | € 0,10269 | € 3 080,70 |
| 75 000 | € 0,09983 | € 7 487,25 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |
