
SQA450CEJW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQA450CEJW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQA450CEJW-T1_GE3CT-ND - Cut Tape (CT) 742-SQA450CEJW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQA450CEJW-T1_GE3 |
Description | N-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 9A (Tc) 13.6W (Tc) Surface Mount, Wettable Flank PowerPAK®SC-70W-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 7.9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 585 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerPAK®SC-70W-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,34300 | € 3,43 |
| 100 | € 0,22000 | € 22,00 |
| 500 | € 0,16658 | € 83,29 |
| 1 000 | € 0,14937 | € 149,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12747 | € 382,41 |
| 6 000 | € 0,11643 | € 698,58 |
| 9 000 | € 0,11081 | € 997,29 |
| 15 000 | € 0,10449 | € 1 567,35 |
| 21 000 | € 0,10075 | € 2 115,75 |
| 30 000 | € 0,09711 | € 2 913,30 |
| 75 000 | € 0,09359 | € 7 019,25 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,67760 |
