


SQ7415CENW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ7415CENW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ7415CENW-T1_GE3CT-ND - Cut Tape (CT) 742-SQ7415CENW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ7415CENW-T1_GE3 |
Description | AUTOMOTIVE P-CHANNEL 60-V (D-S) |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 16A (Tc) 53W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1385 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 53W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® 1212-8W |
Rds On (Max) @ Id, Vgs 65mOhm @ 5.7A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 10 | € 0,78100 | € 7,81 |
| 100 | € 0,51730 | € 51,73 |
| 500 | € 0,40396 | € 201,98 |
| 1 000 | € 0,36747 | € 367,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32113 | € 963,39 |
| 6 000 | € 0,29780 | € 1 786,80 |
| 9 000 | € 0,28592 | € 2 573,28 |
| 15 000 | € 0,27257 | € 4 088,55 |
| 21 000 | € 0,26467 | € 5 558,07 |
| 30 000 | € 0,26273 | € 7 881,90 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,50040 |








