New Product
Mosfet Array 30V 8A (Tc) 4.4W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ4920CEY-T1_GE3

DigiKey Part Number
742-SQ4920CEY-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ4920CEY-T1_GE3CT-ND - Cut Tape (CT)
742-SQ4920CEY-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ4920CEY-T1_GE3
Description
DUAL N-CHANNEL 30-V (D-S) 175C M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 8A (Tc) 4.4W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
14.5mOhm @ 6A, 10V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1650pF @ 15V
Part Status
Active
Power - Max
4.4W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 175°C
Configuration
2 N-Channel
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
8A (Tc)
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,22000€ 1,22
10€ 0,76400€ 7,64
100€ 0,50510€ 50,51
500€ 0,39404€ 197,02
1 000€ 0,35828€ 358,28
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,31957€ 798,93
5 000€ 0,29564€ 1 478,20
7 500€ 0,28346€ 2 125,95
12 500€ 0,26977€ 3 372,12
17 500€ 0,26166€ 4 579,05
25 000€ 0,25476€ 6 369,00
Manufacturers Standard Package
Unit Price without VAT:€ 1,22000
Unit Price with VAT:€ 1,47620