
SQ4284EY-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ4284EY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ4284EY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ4284EY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4284EY-T1_BE3 |
Description | MOSFET 2N-CH 40V 8A 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8A (Tc) 3.9W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SQ4284EY-T1_BE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Tc) | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200pF @ 25V | |
Power - Max | 3.9W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| 10 | € 1,29500 | € 12,95 |
| 100 | € 0,88220 | € 88,22 |
| 500 | € 0,70568 | € 352,84 |
| 1 000 | € 0,68798 | € 687,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,58749 | € 1 468,72 |
| 5 000 | € 0,56208 | € 2 810,40 |
| Unit Price without VAT: | € 2,01000 |
|---|---|
| Unit Price with VAT: | € 2,43210 |
