
SQ3457EV-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ3457EV-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ3457EV-T1_BE3CT-ND - Cut Tape (CT) 742-SQ3457EV-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3457EV-T1_BE3 |
Description | MOSFET P-CHANNEL 30V 6.8A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.8A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 705 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 5W (Tc) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 6A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ3457CEV-T1_GE3 | Vishay Siliconix | 0 | 742-SQ3457CEV-T1_GE3CT-ND | € 0,56000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,56300 | € 5,63 |
| 100 | € 0,36870 | € 36,87 |
| 500 | € 0,28482 | € 142,41 |
| 1 000 | € 0,25780 | € 257,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22348 | € 670,44 |
| 6 000 | € 0,20620 | € 1 237,20 |
| 9 000 | € 0,19740 | € 1 776,60 |
| 15 000 | € 0,18751 | € 2 812,65 |
| 21 000 | € 0,18507 | € 3 886,47 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,08900 |