
SQ3427CEEV-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ3427CEEV-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ3427CEEV-T1_GE3CT-ND - Cut Tape (CT) 742-SQ3427CEEV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3427CEEV-T1_GE3 |
Description | P-CHANNEL 60-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5.3A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37500 | € 3,75 |
| 100 | € 0,24140 | € 24,14 |
| 500 | € 0,18344 | € 91,72 |
| 1 000 | € 0,16475 | € 164,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14099 | € 422,97 |
| 6 000 | € 0,12901 | € 774,06 |
| 9 000 | € 0,12291 | € 1 106,19 |
| 15 000 | € 0,11605 | € 1 740,75 |
| 21 000 | € 0,11199 | € 2 351,79 |
| 30 000 | € 0,10804 | € 3 241,20 |
| 75 000 | € 0,10585 | € 7 938,75 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,72600 |
