
SQ2348CES-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ2348CES-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ2348CES-T1_BE3CT-ND - Cut Tape (CT) 742-SQ2348CES-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2348CES-T1_BE3 |
Description | N-CHANNEL 30-V (D-S) 175C MOSF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36400 | € 3,64 |
| 100 | € 0,23370 | € 23,37 |
| 500 | € 0,17742 | € 88,71 |
| 1 000 | € 0,15925 | € 159,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13615 | € 408,45 |
| 6 000 | € 0,12451 | € 747,06 |
| 9 000 | € 0,11858 | € 1 067,22 |
| 15 000 | € 0,11191 | € 1 678,65 |
| 21 000 | € 0,10796 | € 2 267,16 |
| 30 000 | € 0,10412 | € 3 123,60 |
| 75 000 | € 0,10144 | € 7 608,00 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |
