
SIZ918DT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIZ918DT-T1-GE3TR-ND - Tape & Reel (TR) SIZ918DT-T1-GE3CT-ND - Cut Tape (CT) SIZ918DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ918DT-T1-GE3 |
Description | MOSFET 2N-CH 30V 16A 8POWERPAIR |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 16A, 28A 29W, 100W Surface Mount 8-PowerPair® (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | SIZ918DT-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 12mOhm @ 13.8A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 21nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 790pF @ 15V |
Part Status Active | Power - Max 29W, 100W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerWDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-PowerPair® (6x5) |
Current - Continuous Drain (Id) @ 25°C 16A, 28A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,23000 | € 2,23 |
| 10 | € 1,43200 | € 14,32 |
| 100 | € 0,97840 | € 97,84 |
| 500 | € 0,78414 | € 392,07 |
| 1 000 | € 0,72182 | € 721,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,64244 | € 1 927,32 |
| 6 000 | € 0,60258 | € 3 615,48 |
| 9 000 | € 0,58972 | € 5 307,48 |
| Unit Price without VAT: | € 2,23000 |
|---|---|
| Unit Price with VAT: | € 2,69830 |
