
SIR4604DP-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIR4604DP-T1-GE3TR-ND - Tape & Reel (TR) 742-SIR4604DP-T1-GE3CT-ND - Cut Tape (CT) 742-SIR4604DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR4604DP-T1-GE3 |
Description | N-CHANNEL 60 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 15.1A (Ta), 49.3A (Tc) 3.9W (Ta), 41.6W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR4604DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 960 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 41.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,77000 | € 1,77 |
| 10 | € 1,13400 | € 11,34 |
| 100 | € 0,76770 | € 76,77 |
| 500 | € 0,61052 | € 305,26 |
| 1 000 | € 0,57751 | € 577,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,49583 | € 1 487,49 |
| 6 000 | € 0,47182 | € 2 830,92 |
| Unit Price without VAT: | € 1,77000 |
|---|---|
| Unit Price with VAT: | € 2,14170 |




