
SIP32411DR-T1-GE3 | |
|---|---|
DigiKey Part Number | SIP32411DR-T1-GE3TR-ND - Tape & Reel (TR) SIP32411DR-T1-GE3CT-ND - Cut Tape (CT) SIP32411DR-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32411DR-T1-GE3 |
Description | IC PWR SWITCH N-CHAN 1:1 SC70-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIP32411DR-T1-GE3 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 101mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SC-70-6 |
Interface On/Off | Package / Case |
Voltage - Load 1.1V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,46700 | € 4,67 |
| 25 | € 0,41920 | € 10,48 |
| 100 | € 0,36710 | € 36,71 |
| 250 | € 0,34232 | € 85,58 |
| 500 | € 0,32740 | € 163,70 |
| 1 000 | € 0,31509 | € 315,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,29761 | € 892,83 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |


