Parametric Equivalent

SIJ4406DP-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIJ4406DP-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIJ4406DP-T1-GE3 |
Description | N-CHANNEL 40-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 21.3A (Ta), 78A (Tc) 3.9W (Ta), 41.6W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.75mOhm @ 15A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 35.5 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) +20V, -16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1851 pF @ 20 V |
FET Type | Power Dissipation (Max) 3.9W (Ta), 41.6W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIR4406DP-T1-GE3 | Vishay Siliconix | 0 | 742-SIR4406DP-T1-GE3TR-ND | € 0,36648 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,35369 | € 2 122,14 |
| Unit Price without VAT: | € 0,35369 |
|---|---|
| Unit Price with VAT: | € 0,42796 |
