
SIHR080N60E-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHR080N60E-T1-GE3TR-ND - Tape & Reel (TR) 742-SIHR080N60E-T1-GE3CT-ND - Cut Tape (CT) 742-SIHR080N60E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHR080N60E-T1-GE3 |
Description | E SERIES POWER MOSFET POWERPAK 8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 51A (Tc) 500W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
EDA/CAD Models | SIHR080N60E-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 84mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2557 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 8 x 8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,54000 | € 6,54 |
| 10 | € 4,43400 | € 44,34 |
| 100 | € 3,36970 | € 336,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,75305 | € 5 506,10 |
| Unit Price without VAT: | € 6,54000 |
|---|---|
| Unit Price with VAT: | € 7,91340 |