SIHP17N60D-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 16 512
Unit Price: € 3,39000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 995
Unit Price: € 2,90000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 67
Unit Price: € 3,52000
Datasheet

Similar


onsemi
In Stock: 1 606
Unit Price: € 3,47000
Datasheet

Similar


onsemi
In Stock: 2 052
Unit Price: € 3,66000
Datasheet

Similar


onsemi
In Stock: 2 299
Unit Price: € 3,32000
Datasheet

Similar


onsemi
In Stock: 907
Unit Price: € 3,86000
Datasheet

Similar


Infineon Technologies
In Stock: 990
Unit Price: € 2,76000
Datasheet

Similar


Infineon Technologies
In Stock: 468
Unit Price: € 1,80000
Datasheet

Similar


IXYS
In Stock: 219
Unit Price: € 5,48000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Infineon Technologies
In Stock: 2 220
Unit Price: € 2,93000
Datasheet

Similar


Infineon Technologies
In Stock: 9
Unit Price: € 3,92000
Datasheet

Similar


STMicroelectronics
In Stock: 594
Unit Price: € 2,01000
Datasheet
N-Channel 600 V 17A (Tc) 277.8W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHP17N60D-E3

DigiKey Part Number
SIHP17N60D-E3-ND
Manufacturer
Manufacturer Product Number
SIHP17N60D-E3
Description
MOSFET N-CH 600V 17A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 17A (Tc) 277.8W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
SIHP17N60D-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
340mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1780 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
277.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes