
SIHFR9310TR-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHFR9310TR-GE3TR-ND - Tape & Reel (TR) 742-SIHFR9310TR-GE3CT-ND - Cut Tape (CT) 742-SIHFR9310TR-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHFR9310TR-GE3 |
Description | MOSFET P-CH 400V 1.8A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 400 V 1.8A (Tc) 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7Ohm @ 1.1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR9310PBF | Vishay Siliconix | 3 284 | IRFR9310PBF-ND | € 2,09000 | Parametric Equivalent |
| IRFR9310TRLPBF | Vishay Siliconix | 575 | IRFR9310TRLPBFCT-ND | € 2,09000 | Parametric Equivalent |
| IRFR9310TRLPBF-BE3 | Vishay Siliconix | 280 | 742-IRFR9310TRLPBF-BE3CT-ND | € 2,09000 | Parametric Equivalent |
| IRFR9310TRPBF | Vishay Siliconix | 3 728 | IRFR9310TRPBFCT-ND | € 2,09000 | Parametric Equivalent |
| SIHFR9310TRL-GE3 | Vishay Siliconix | 2 091 | 742-SIHFR9310TRL-GE3CT-ND | € 1,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,09000 | € 2,09 |
| 10 | € 1,34400 | € 13,44 |
| 100 | € 0,91440 | € 91,44 |
| 500 | € 0,73084 | € 365,42 |
| 1 000 | € 0,67182 | € 671,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,62219 | € 1 244,38 |
| 4 000 | € 0,58046 | € 2 321,84 |
| 6 000 | € 0,55922 | € 3 355,32 |
| 10 000 | € 0,54181 | € 5 418,10 |
| Unit Price without VAT: | € 2,09000 |
|---|---|
| Unit Price with VAT: | € 2,52890 |