N-Channel 500 V 3.3A (Tc) 83W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHFR420A-GE3

DigiKey Part Number
742-SIHFR420A-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIHFR420A-GE3
Description
MOSFET N-CH 500V 3.3A DPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 3.3A (Tc) 83W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3400 pF @ 25 V
FET Type
Power Dissipation (Max)
83W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3Ohm @ 1.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,29054€ 871,62
6 000€ 0,26929€ 1 615,74
9 000€ 0,25846€ 2 326,14
15 000€ 0,25285€ 3 792,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,29054
Unit Price with VAT:€ 0,35155