


SIDR680DP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIDR680DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIDR680DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIDR680DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIDR680DP-T1-RE3 |
Description | N-CHANNEL 80-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 32.8A (Ta), 100A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5150 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8DC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,36000 | € 3,36 |
| 10 | € 2,20700 | € 22,07 |
| 100 | € 1,54940 | € 154,94 |
| 500 | € 1,26856 | € 634,28 |
| 1 000 | € 1,17834 | € 1 178,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 1,13008 | € 6 780,48 |
| Unit Price without VAT: | € 3,36000 |
|---|---|
| Unit Price with VAT: | € 4,06560 |