
SIC789ACD-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC789ACD-T1-GE3TR-ND - Tape & Reel (TR) SIC789ACD-T1-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIC789ACD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 60A PPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP66-40 |
Datasheet | Datasheet |
EDA/CAD Models | SIC789ACD-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP66-40 | |
Supplier Device Package | PowerPAK® MLP66-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,84000 | € 2,84 |
| 10 | € 2,13500 | € 21,35 |
| 25 | € 1,95800 | € 48,95 |
| 100 | € 1,76340 | € 176,34 |
| 250 | € 1,67052 | € 417,63 |
| 500 | € 1,61456 | € 807,28 |
| 1 000 | € 1,56849 | € 1 568,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,51159 | € 4 534,77 |
| Unit Price without VAT: | € 2,84000 |
|---|---|
| Unit Price with VAT: | € 3,43640 |