
SIC402DB | |
|---|---|
DigiKey Part Number | SIC402DB-ND |
Manufacturer | |
Manufacturer Product Number | SIC402DB |
Description | EVAL BOARD FOR SIC402 |
Customer Reference | |
Detailed Description | SiC402 microBUCK® 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A, 200mA |
Manufacturer Vishay Siliconix | Voltage - Input 3V ~ 28V |
Series | Regulator Topology Buck |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part SiC402 |
Main Purpose DC/DC, Step Down with LDO | Base Product Number |
Outputs and Type 2 Non-Isolated Outputs |