N-Channel 200 V 1.8A (Ta) 1.8W (Ta) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7464DP-T1-E3

DigiKey Part Number
SI7464DP-T1-E3TR-ND - Tape & Reel (TR)
SI7464DP-T1-E3CT-ND - Cut Tape (CT)
SI7464DP-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7464DP-T1-E3
Description
MOSFET N-CH 200V 1.8A PPAK SO-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 1.8A (Ta) 1.8W (Ta) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
240mOhm @ 2.8A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Power Dissipation (Max)
1.8W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,41000€ 2,41
10€ 1,55100€ 15,51
100€ 1,06350€ 106,35
500€ 0,85500€ 427,50
1 000€ 0,79956€ 799,56
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,70296€ 2 108,88
6 000€ 0,66019€ 3 961,14
9 000€ 0,65323€ 5 879,07
Manufacturers Standard Package
Unit Price without VAT:€ 2,41000
Unit Price with VAT:€ 2,91610