
SI7464DP-T1-E3 | |
|---|---|
DigiKey Part Number | SI7464DP-T1-E3TR-ND - Tape & Reel (TR) SI7464DP-T1-E3CT-ND - Cut Tape (CT) SI7464DP-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7464DP-T1-E3 |
Description | MOSFET N-CH 200V 1.8A PPAK SO-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 1.8A (Ta) 1.8W (Ta) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 240mOhm @ 2.8A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 1.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,41000 | € 2,41 |
| 10 | € 1,55100 | € 15,51 |
| 100 | € 1,06350 | € 106,35 |
| 500 | € 0,85500 | € 427,50 |
| 1 000 | € 0,79956 | € 799,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,70296 | € 2 108,88 |
| 6 000 | € 0,66019 | € 3 961,14 |
| 9 000 | € 0,65323 | € 5 879,07 |
| Unit Price without VAT: | € 2,41000 |
|---|---|
| Unit Price with VAT: | € 2,91610 |