
SI4435DDY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4435DDY-T1-E3TR-ND - Tape & Reel (TR) SI4435DDY-T1-E3CT-ND - Cut Tape (CT) SI4435DDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4435DDY-T1-E3 |
Description | MOSFET P-CH 30V 11.4A 8SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11.4A (Tc) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 9.1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,64300 | € 6,43 |
| 100 | € 0,42170 | € 42,17 |
| 500 | € 0,32670 | € 163,35 |
| 1 000 | € 0,29607 | € 296,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,26291 | € 657,27 |
| 5 000 | € 0,24241 | € 1 212,05 |
| 7 500 | € 0,23196 | € 1 739,70 |
| 12 500 | € 0,22023 | € 2 752,88 |
| 17 500 | € 0,21328 | € 3 732,40 |
| 25 000 | € 0,20653 | € 5 163,25 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,24630 |
