
SI3443DDV-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI3443DDV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3443DDV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3443DDV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3443DDV-T1-BE3 |
Description | P-CHANNEL 20-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta), 4A (Tc) 1.7W (Ta), 2.7W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 970 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.7W (Ta), 2.7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 47mOhm @ 4.7A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,27400 | € 2,74 |
| 100 | € 0,17360 | € 17,36 |
| 500 | € 0,13018 | € 65,09 |
| 1 000 | € 0,11614 | € 116,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09828 | € 294,84 |
| 6 000 | € 0,08927 | € 535,62 |
| 9 000 | € 0,08468 | € 762,12 |
| 15 000 | € 0,07952 | € 1 192,80 |
| 21 000 | € 0,07646 | € 1 605,66 |
| 30 000 | € 0,07349 | € 2 204,70 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53240 |