P-Channel 20 V 4.5A (Ta), 5.9A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2365EDS-T1-BE3

DigiKey Part Number
742-SI2365EDS-T1-BE3TR-ND - Tape & Reel (TR)
742-SI2365EDS-T1-BE3CT-ND - Cut Tape (CT)
742-SI2365EDS-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2365EDS-T1-BE3
Description
P-CHANNEL 20-V (D-S) MOSFET
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.5A (Ta), 5.9A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
32mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 8 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 1.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,24900€ 2,49
100€ 0,15760€ 15,76
500€ 0,11800€ 59,00
1 000€ 0,10521€ 105,21
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,08892€ 266,76
6 000€ 0,08071€ 484,26
9 000€ 0,07652€ 688,68
15 000€ 0,07181€ 1 077,15
21 000€ 0,06902€ 1 449,42
30 000€ 0,06631€ 1 989,30
75 000€ 0,06037€ 4 527,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,40000
Unit Price with VAT:€ 0,48400