P-Channel 12 V 3A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2315BDS-T1-E3

DigiKey Part Number
SI2315BDS-T1-E3TR-ND - Tape & Reel (TR)
SI2315BDS-T1-E3CT-ND - Cut Tape (CT)
SI2315BDS-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2315BDS-T1-E3
Description
MOSFET P-CH 12V 3A SOT23-3
Customer Reference
Detailed Description
P-Channel 12 V 3A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SI2315BDS-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
50mOhm @ 3.85A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
715 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
750mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,90000€ 0,90
10€ 0,56000€ 5,60
100€ 0,36640€ 36,64
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,90000
Unit Price with VAT:€ 1,08900