SI1330EDL-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,04140
Datasheet

Similar


Rohm Semiconductor
In Stock: 19 289
Unit Price: € 0,30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 473
Unit Price: € 0,24000
Datasheet
N-Channel 60 V 240mA (Ta) 280mW (Ta) Surface Mount SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1330EDL-T1-GE3

DigiKey Part Number
742-SI1330EDL-T1-GE3TR-ND - Tape & Reel (TR)
742-SI1330EDL-T1-GE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SI1330EDL-T1-GE3
Description
MOSFET N-CH 60V 240MA SC70-3
Customer Reference
Detailed Description
N-Channel 60 V 240mA (Ta) 280mW (Ta) Surface Mount SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
SI1330EDL-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3V, 10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
280mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes