
IRLL110TRPBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRLL110TRPBF-BE3TR-ND - Tape & Reel (TR) 742-IRLL110TRPBF-BE3CT-ND - Cut Tape (CT) 742-IRLL110TRPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLL110TRPBF-BE3 |
Description | MOSFET N-CH 100V 1.5A SOT223 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.5A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.1 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 3.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 540mOhm @ 900mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,12000 | € 2,12 |
| 10 | € 1,36300 | € 13,63 |
| 100 | € 0,92870 | € 92,87 |
| 500 | € 0,74272 | € 371,36 |
| 1 000 | € 0,68292 | € 682,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,61823 | € 1 545,57 |
| 5 000 | € 0,57827 | € 2 891,35 |
| 7 500 | € 0,55791 | € 4 184,32 |
| 12 500 | € 0,55244 | € 6 905,50 |
| Unit Price without VAT: | € 2,12000 |
|---|---|
| Unit Price with VAT: | € 2,56520 |






