
IRFBC40PBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFBC40PBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRFBC40PBF-BE3 |
Description | MOSFET N-CH 600V 6.2A TO220AB |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.2A (Tc) 125W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 3.7A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,92000 | € 2,92 |
| 50 | € 1,45800 | € 72,90 |
| 100 | € 1,31630 | € 131,63 |
| 500 | € 1,06800 | € 534,00 |
| 1 000 | € 0,98822 | € 988,22 |
| 2 000 | € 0,92116 | € 1 842,32 |
| 5 000 | € 0,85309 | € 4 265,45 |
| Unit Price without VAT: | € 2,92000 |
|---|---|
| Unit Price with VAT: | € 3,53320 |