
TS63Y104KR10 | |
|---|---|
DigiKey Part Number | TS63Y-100KTR-ND - Tape & Reel (TR) TS63Y-100KCT-ND - Cut Tape (CT) TS63Y-100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS63Y104KR10 |
Description | TRIMMER 100K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS63Y104KR10 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 15.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.270" x 0.197" Face (6.85mm x 5.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS63Y104KT20 | Vishay Sfernice | 24 | 716-TS63Y104KT20-ND | € 3,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,25000 | € 3,25 |
| 10 | € 2,70200 | € 27,02 |
| 25 | € 2,50960 | € 62,74 |
| 50 | € 2,37280 | € 118,64 |
| 100 | € 2,24250 | € 224,25 |
| 250 | € 2,08080 | € 520,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,28728 | € 1 143,64 |
| 1 000 | € 2,16051 | € 2 160,51 |
| 1 500 | € 2,08953 | € 3 134,29 |
| 2 500 | € 2,00332 | € 5 008,30 |
| 3 500 | € 1,94848 | € 6 819,68 |
| Unit Price without VAT: | € 3,25000 |
|---|---|
| Unit Price with VAT: | € 3,93250 |









