
TS53YL502MR10 | |
|---|---|
DigiKey Part Number | TS53YL-5.0KTR-ND - Tape & Reel (TR) TS53YL-5.0KCT-ND - Cut Tape (CT) TS53YL-5.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YL502MR10 |
Description | TRIMMER 5K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,21000 | € 2,21 |
| 10 | € 1,84300 | € 18,43 |
| 25 | € 1,71280 | € 42,82 |
| 50 | € 1,61960 | € 80,98 |
| 100 | € 1,53110 | € 153,11 |
| 250 | € 1,42088 | € 355,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,34252 | € 671,26 |
| 1 000 | € 1,26826 | € 1 268,26 |
| 1 500 | € 1,22666 | € 1 839,99 |
| 2 500 | € 1,17613 | € 2 940,32 |
| 3 500 | € 1,14395 | € 4 003,83 |
| 5 000 | € 1,11078 | € 5 553,90 |
| Unit Price without VAT: | € 2,21000 |
|---|---|
| Unit Price with VAT: | € 2,67410 |