
TS53YJ202MR10 | |
|---|---|
DigiKey Part Number | TS53YJ-2.0KTR-ND - Tape & Reel (TR) TS53YJ-2.0KCT-ND - Cut Tape (CT) TS53YJ-2.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YJ202MR10 |
Description | TRIMMER 2K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YJ202MR10 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23AR2KLFTR | TT Electronics/BI | 988 | 987-1804-1-ND | € 1,36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,18000 | € 2,18 |
| 10 | € 1,81500 | € 18,15 |
| 25 | € 1,68640 | € 42,16 |
| 50 | € 1,59460 | € 79,73 |
| 100 | € 1,50750 | € 150,75 |
| 250 | € 1,39892 | € 349,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,45642 | € 728,21 |
| 1 000 | € 1,37584 | € 1 375,84 |
| 1 500 | € 1,33069 | € 1 996,03 |
| 2 500 | € 1,27586 | € 3 189,65 |
| 3 500 | € 1,24095 | € 4 343,32 |
| 5 000 | € 1,20497 | € 6 024,85 |
| Unit Price without VAT: | € 2,18000 |
|---|---|
| Unit Price with VAT: | € 2,63780 |