
TS53YJ104MR10 | |
|---|---|
DigiKey Part Number | TS53YJ-100KTR-ND - Tape & Reel (TR) TS53YJ-100KCT-ND - Cut Tape (CT) TS53YJ-100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YJ104MR10 |
Description | TRIMMER 100KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,18000 | € 2,18 |
| 10 | € 1,81500 | € 18,15 |
| 25 | € 1,68640 | € 42,16 |
| 50 | € 1,59460 | € 79,73 |
| 100 | € 1,50730 | € 150,73 |
| 250 | € 1,39888 | € 349,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,32172 | € 660,86 |
| 1 000 | € 1,24863 | € 1 248,63 |
| 1 500 | € 1,20768 | € 1 811,52 |
| 2 500 | € 1,15793 | € 2 894,82 |
| 3 500 | € 1,12626 | € 3 941,91 |
| 5 000 | € 1,09361 | € 5 468,05 |
| Unit Price without VAT: | € 2,18000 |
|---|---|
| Unit Price with VAT: | € 2,63780 |


