5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4YL502MR10

DigiKey Part Number
716-TS4YL502MR10TR-ND - Tape & Reel (TR)
716-TS4YL502MR10CT-ND - Cut Tape (CT)
716-TS4YL502MR10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4YL502MR10
Description
TRIMMER 5K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TS4YL502MR10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.197" x 0.197" Face (5.00mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 332
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,58000€ 1,58
10€ 1,32100€ 13,21
25€ 1,22760€ 30,69
50€ 1,16120€ 58,06
100€ 1,09770€ 109,77
250€ 1,01888€ 254,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,96278€ 481,39
1 000€ 0,90960€ 909,60
1 500€ 0,87980€ 1 319,70
2 500€ 0,84360€ 2 109,00
3 500€ 0,82054€ 2 871,89
5 000€ 0,79677€ 3 983,85
Manufacturers Standard Package
Unit Price without VAT:€ 1,58000
Unit Price with VAT:€ 1,91180