
TS3YJ202MR15 | |
|---|---|
DigiKey Part Number | 716-1184-2-ND - Tape & Reel (TR) 716-1184-1-ND - Cut Tape (CT) 716-1184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3YJ202MR15 |
Description | TRIMMER 2K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS3YJ202MR15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,06000 | € 2,06 |
| 10 | € 1,71700 | € 17,17 |
| 25 | € 1,59520 | € 39,88 |
| 50 | € 1,50860 | € 75,43 |
| 100 | € 1,42610 | € 142,61 |
| 250 | € 1,32348 | € 330,87 |
| 500 | € 1,25052 | € 625,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,18137 | € 1 181,37 |
| 2 000 | € 1,11590 | € 2 231,80 |
| 3 000 | € 1,07924 | € 3 237,72 |
| 5 000 | € 1,03471 | € 5 173,55 |
| 7 000 | € 1,00638 | € 7 044,66 |
| Unit Price without VAT: | € 2,06000 |
|---|---|
| Unit Price with VAT: | € 2,49260 |

