
T73YP253KT20 | |
|---|---|
DigiKey Part Number | 716-T73YP253KT20-ND |
Manufacturer | |
Manufacturer Product Number | T73YP253KT20 |
Description | TRIMMER 25K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 25 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 1,08200 | € 10,82 |
| 25 | € 1,00560 | € 25,14 |
| 50 | € 0,95120 | € 47,56 |
| 100 | € 0,89950 | € 89,95 |
| 250 | € 0,83500 | € 208,75 |
| 500 | € 0,78908 | € 394,54 |
| 1 000 | € 0,74554 | € 745,54 |
| 5 000 | € 0,65312 | € 3 265,60 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,56090 |