
RTO050F22R00JTE1 | |
|---|---|
DigiKey Part Number | RT50J-22-ND |
Manufacturer | |
Manufacturer Product Number | RTO050F22R00JTE1 |
Description | RES 22 OHM 50W 5% TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RTO050F22R00JTE1 Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,10000 | € 8,10 |
| 10 | € 6,50900 | € 65,09 |
| 25 | € 6,14360 | € 153,59 |
| 50 | € 5,93180 | € 296,59 |
| 100 | € 5,76290 | € 576,29 |
| 250 | € 5,59136 | € 1 397,84 |
| 500 | € 5,49182 | € 2 745,91 |
| 1 000 | € 5,41254 | € 5 412,54 |
| Unit Price without VAT: | € 8,10000 |
|---|---|
| Unit Price with VAT: | € 9,80100 |